
SMAJ64A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ64A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ64A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ64A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ64A-AT/TR13 |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.04800 | $20.48 |
| 100 | $1.29230 | $129.23 |
| 500 | $0.96320 | $481.60 |
| 1,000 | $0.75874 | $758.74 |
| 2,000 | $0.75466 | $1,509.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60373 | $3,018.65 |
| 10,000 | $0.55168 | $5,516.80 |
| 15,000 | $0.45149 | $6,772.35 |
| 25,000 | $0.42859 | $10,714.75 |

