
SMAJ58CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ58CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ58CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ58CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA-AT/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.88500 | $18.85 |
100 | $1.18620 | $118.62 |
500 | $0.88116 | $440.58 |
1,000 | $0.78253 | $782.53 |
2,000 | $0.69939 | $1,398.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.60918 | $3,045.90 |
10,000 | $0.55336 | $5,533.60 |
15,000 | $0.52491 | $7,873.65 |
25,000 | $0.49292 | $12,323.00 |
35,000 | $0.47397 | $16,588.95 |
50,000 | $0.45556 | $22,778.00 |
125,000 | $0.43245 | $54,056.25 |