
SMAJ58CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ58CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ58CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ58CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA-AT/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.86800 | $18.68 |
| 100 | $1.17560 | $117.56 |
| 500 | $0.87328 | $436.64 |
| 1,000 | $0.77555 | $775.55 |
| 2,000 | $0.69315 | $1,386.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60375 | $3,018.75 |
| 10,000 | $0.54842 | $5,484.20 |
| 15,000 | $0.52022 | $7,803.30 |
| 25,000 | $0.48852 | $12,213.00 |
| 35,000 | $0.46974 | $16,440.90 |
| 50,000 | $0.45149 | $22,574.50 |
| 125,000 | $0.42859 | $53,573.75 |

