
SMAJ48A-HP6/7 | |
---|---|
DigiKey Part Number | 13-SMAJ48A-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ48A-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ48A-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A-HP6/7 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.56800 | $15.68 |
100 | $0.98200 | $98.20 |
500 | $0.72536 | $362.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64235 | $642.35 |
2,000 | $0.57227 | $1,144.54 |
3,000 | $0.53648 | $1,609.44 |
5,000 | $0.49622 | $2,481.10 |
7,000 | $0.47236 | $3,306.52 |
10,000 | $0.44914 | $4,491.40 |
25,000 | $0.39816 | $9,954.00 |
50,000 | $0.36664 | $18,332.00 |
100,000 | $0.34013 | $34,013.00 |