


TV06A480J-HF | |
---|---|
DigiKey Part Number | 641-TV06A480J-HFTR-ND - Tape & Reel (TR) 641-TV06A480J-HFCT-ND - Cut Tape (CT) 641-TV06A480J-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV06A480J-HF |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.75A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.75A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.11625 | $5,581.25 |
10,000 | $1.02491 | $10,249.10 |
15,000 | $0.97838 | $14,675.70 |
25,000 | $0.92608 | $23,152.00 |
35,000 | $0.89512 | $31,329.20 |
50,000 | $0.87345 | $43,672.50 |