
SMAJ400CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ400CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ400CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ400CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ400CA/TR13 |
Description | TVS DIODE 400VWM 648VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.98500 | $9.85 |
25 | $0.86720 | $21.68 |
100 | $0.73730 | $73.73 |
250 | $0.67528 | $168.82 |
500 | $0.63784 | $318.92 |
1,000 | $0.60696 | $606.96 |
2,500 | $0.58127 | $1,453.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57477 | $2,873.85 |
10,000 | $0.55835 | $5,583.50 |
15,000 | $0.55424 | $8,313.60 |
25,000 | $0.55014 | $13,753.50 |
35,000 | $0.53913 | $18,869.55 |
50,000 | $0.49390 | $24,695.00 |