
| SMAJ26A-HP6AT/7 | |
|---|---|
| DigiKey Part Number | 13-SMAJ26A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ26A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ26A-HP6AT/7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ26A-HP6AT/7 | 
| Description | TVS DIODE 26VWM 42.1VC DO214AC | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 26V | |
| Voltage - Breakdown (Min) | 28.9V | |
| Voltage - Clamping (Max) @ Ipp | 42.1V | |
| Current - Peak Pulse (10/1000µs) | 14.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.77000 | $2.77 | 
| 10 | $1.68100 | $16.81 | 
| 100 | $1.05240 | $105.24 | 
| 500 | $0.77930 | $389.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.69086 | $690.86 | 
| 2,000 | $0.61630 | $1,232.60 | 
| 3,000 | $0.57819 | $1,734.57 | 
| 5,000 | $0.53536 | $2,676.80 | 
| 7,000 | $0.50996 | $3,569.72 | 
| 10,000 | $0.48528 | $4,852.80 | 
| 25,000 | $0.43103 | $10,775.75 | 
| 50,000 | $0.39750 | $19,875.00 | 
| 100,000 | $0.36931 | $36,931.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China