
SMAJ26A-HP6/7 | |
|---|---|
DigiKey Part Number  | 13-SMAJ26A-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ26A-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ26A-HP6/7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMAJ26A-HP6/7  | 
Description  | TVS DIODE 26VWM 42.1VC DO214AC  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 26V  | |
Voltage - Breakdown (Min)  | 28.9V  | |
Voltage - Clamping (Max) @ Ipp  | 42.1V  | |
Current - Peak Pulse (10/1000µs)  | 14.3A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| 10 | $1.55800 | $15.58 | 
| 100 | $0.97580 | $97.58 | 
| 500 | $0.72072 | $360.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.63824 | $638.24 | 
| 2,000 | $0.56861 | $1,137.22 | 
| 3,000 | $0.53305 | $1,599.15 | 
| 5,000 | $0.49305 | $2,465.25 | 
| 7,000 | $0.46934 | $3,285.38 | 
| 10,000 | $0.44627 | $4,462.70 | 
| 25,000 | $0.39562 | $9,890.50 | 
| 50,000 | $0.36429 | $18,214.50 | 
| 100,000 | $0.33796 | $33,796.00 | 

