DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ180A/TR13

DigiKey Part Number
13-SMAJ180A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ180A/TR13CT-ND - Cut Tape (CT)
13-SMAJ180A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ180A/TR13
Description
TVS DIODE 180VWM 292VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.68500$6.85
25$0.59720$14.93
100$0.50340$50.34
250$0.45916$114.79
500$0.43224$216.12
1,000$0.41005$410.05
2,500$0.38665$966.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48600$2,430.00
10,000$0.43979$4,397.90
15,000$0.41622$6,243.30
25,000$0.38973$9,743.25
35,000$0.37404$13,091.40
50,000$0.35878$17,939.00
125,000$0.32709$40,886.25
Manufacturers Standard Package