SMAJ180A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.60420
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,550
Unit Price: $1.06000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.60748
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.83215
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.89967
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.71064
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,800
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 12,374
Unit Price: $4.65000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 21,776
Unit Price: $1.79000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,964
Unit Price: $2.94000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.56255
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.71730
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $1.04751
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2,695
Unit Price: $2.61000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ180A-AT/TR7

DigiKey Part Number
13-SMAJ180A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ180A-AT/TR7
Description
TVS DIODE 180VWM 292VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.75393$753.93
2,000$0.68266$1,365.32
3,000$0.64588$1,937.64
5,000$0.60420$3,021.00
7,000$0.57935$4,055.45
10,000$0.55506$5,550.60
25,000$0.50133$12,533.25
50,000$0.46840$23,420.00
Manufacturers Standard Package