Direct

SMAJ16CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ16CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ16CA/TR7 |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60748 | $607.48 |
| 2,000 | $0.54842 | $1,096.84 |
| 3,000 | $0.51790 | $1,553.70 |
| 5,000 | $0.48331 | $2,416.55 |
| 7,000 | $0.46266 | $3,238.62 |
| 10,000 | $0.44247 | $4,424.70 |
| 25,000 | $0.39777 | $9,944.25 |
| 50,000 | $0.36988 | $18,494.00 |
| 100,000 | $0.35744 | $35,744.00 |


