
SMAJ160A/TR7 | |
---|---|
DigiKey Part Number | 13-SMAJ160A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ160A/TR7CT-ND - Cut Tape (CT) 13-SMAJ160A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160A/TR7 |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.54400 | $15.44 |
100 | $0.96390 | $96.39 |
500 | $0.71202 | $356.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63024 | $630.24 |
2,000 | $0.56138 | $1,122.76 |
3,000 | $0.52619 | $1,578.57 |
5,000 | $0.48663 | $2,433.15 |
7,000 | $0.46317 | $3,242.19 |
10,000 | $0.44036 | $4,403.60 |
25,000 | $0.39023 | $9,755.75 |
50,000 | $0.35924 | $17,962.00 |
100,000 | $0.33319 | $33,319.00 |