
SMAJ12A-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ12A-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ12A-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ12A-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A-HP6/7 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.55800 | $15.58 |
| 100 | $0.97580 | $97.58 |
| 500 | $0.72072 | $360.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63824 | $638.24 |
| 2,000 | $0.56861 | $1,137.22 |
| 3,000 | $0.53305 | $1,599.15 |
| 5,000 | $0.49305 | $2,465.25 |
| 7,000 | $0.46934 | $3,285.38 |
| 10,000 | $0.44627 | $4,462.70 |
| 25,000 | $0.39562 | $9,890.50 |
| 50,000 | $0.36429 | $18,214.50 |
| 100,000 | $0.33796 | $33,796.00 |

