
SMAJ120CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ120CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ120CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ120CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120CA/TR13 |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.68500 | $6.85 |
| 25 | $0.59720 | $14.93 |
| 100 | $0.50340 | $50.34 |
| 250 | $0.45916 | $114.79 |
| 500 | $0.43224 | $216.12 |
| 1,000 | $0.41005 | $410.05 |
| 2,500 | $0.38665 | $966.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48600 | $2,430.00 |
| 10,000 | $0.43979 | $4,397.90 |
| 15,000 | $0.41622 | $6,243.30 |
| 25,000 | $0.38973 | $9,743.25 |
| 35,000 | $0.37404 | $13,091.40 |
| 50,000 | $0.35878 | $17,939.00 |
| 125,000 | $0.32709 | $40,886.25 |

