48.4V Clamp 4.2A Ipp Tvs Diode Surface Mount SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12C30L01

DigiKey Part Number
13-SJD12C30L01TR-ND - Tape & Reel (TR)
13-SJD12C30L01CT-ND - Cut Tape (CT)
13-SJD12C30L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12C30L01
Description
TVS DIODE 30VWM 48.4VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
48.4V Clamp 4.2A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
4.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.70500$17.05
100$0.70980$70.98
500$0.69348$346.74
1,000$0.67716$677.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44056$1,321.68
6,000$0.37895$2,273.70
Manufacturers Standard Package