SDD52C05L01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFD52A05L01

DigiKey Part Number
13-SFD52A05L01TR-ND - Tape & Reel (TR)
13-SFD52A05L01CT-ND - Cut Tape (CT)
13-SFD52A05L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFD52A05L01
Description
TVS DIODE 5VWM 25VC SOD523
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.42100$14.21
100$0.88680$88.68
500$0.65326$326.63
1,000$0.57756$577.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48103$1,443.09
6,000$0.43231$2,593.86
9,000$0.40747$3,667.23
15,000$0.37951$5,692.65
21,000$0.36295$7,621.95
30,000$0.34685$10,405.50
75,000$0.31150$23,362.50
150,000$0.29184$43,776.00
Manufacturers Standard Package