
SA8.0A/TR13 | |
---|---|
DigiKey Part Number | 13-SA8.0A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA8.0A/TR13 |
Description | TVS DIODE 8VWM 13.6VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 37.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 37.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59033 | $2,361.32 |
8,000 | $0.54067 | $4,325.36 |
12,000 | $0.51517 | $6,182.04 |
20,000 | $0.48633 | $9,726.60 |
28,000 | $0.46917 | $13,136.76 |
40,000 | $0.45243 | $18,097.20 |
100,000 | $0.43919 | $43,919.00 |