
SA8.0A-E3/54 | |
---|---|
DigiKey Part Number | SA8.0A-E3/54GITR-ND - Tape & Reel (TR) SA8.0A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA8.0A-E3/54 |
Description | TVS DIODE 8VWM 13.6VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 36.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 36.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.72800 | $37.28 |
100 | $2.40170 | $240.17 |
500 | $1.82810 | $914.05 |
1,000 | $1.64302 | $1,643.02 |
2,000 | $1.48718 | $2,974.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.35603 | $5,424.12 |
8,000 | $1.24568 | $9,965.44 |
12,000 | $1.18947 | $14,273.64 |
20,000 | $1.12631 | $22,526.20 |
28,000 | $1.08891 | $30,489.48 |
40,000 | $1.06743 | $42,697.20 |