
SA7.0A/B | |
---|---|
DigiKey Part Number | 13-SA7.0A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA7.0A/B |
Description | TVS DIODE 7VWM 12VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 42.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 42.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64863 | $1,297.26 |
4,000 | $0.59033 | $2,361.32 |
6,000 | $0.56031 | $3,361.86 |
10,000 | $0.52633 | $5,263.30 |
14,000 | $0.50609 | $7,085.26 |
20,000 | $0.48633 | $9,726.60 |
50,000 | $0.44267 | $22,133.50 |
100,000 | $0.43919 | $43,919.00 |