Direct

SA30A/B | |
|---|---|
DigiKey Part Number | 13-SA30A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA30A/B |
Description | TVS DIODE 30VWM 48.4VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 10.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64448 | $1,288.96 |
| 4,000 | $0.58656 | $2,346.24 |
| 6,000 | $0.55672 | $3,340.32 |
| 10,000 | $0.52297 | $5,229.70 |
| 14,000 | $0.50286 | $7,040.04 |
| 20,000 | $0.48322 | $9,664.40 |
| 50,000 | $0.43984 | $21,992.00 |
| 100,000 | $0.43638 | $43,638.00 |


