
SA18CA/B | |
---|---|
DigiKey Part Number | 13-SA18CA/BCT-ND - Cut Tape (CT) 13-SA18CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA18CA/B |
Description | TVS DIODE 18VWM 29.2VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 17.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 17.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.82100 | $8.21 |
25 | $0.71920 | $17.98 |
100 | $0.60930 | $60.93 |
250 | $0.55672 | $139.18 |
500 | $0.52502 | $262.51 |
1,000 | $0.49882 | $498.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.65980 | $1,319.60 |
4,000 | $0.59312 | $2,372.48 |
6,000 | $0.55912 | $3,354.72 |
10,000 | $0.52086 | $5,208.60 |
14,000 | $0.49820 | $6,974.80 |
20,000 | $0.47616 | $9,523.20 |
50,000 | $0.42778 | $21,389.00 |
100,000 | $0.40189 | $40,189.00 |