
S1G | |
---|---|
DigiKey Part Number | 13-S1GTR-ND - Tape & Reel (TR) 13-S1GCT-ND - Cut Tape (CT) 13-S1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.97200 | $9.72 |
100 | $0.83810 | $83.81 |
500 | $0.61660 | $308.30 |
1,000 | $0.53311 | $533.11 |
2,000 | $0.48406 | $968.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38010 | $1,900.50 |
10,000 | $0.30266 | $3,026.60 |
15,000 | $0.29440 | $4,416.00 |
25,000 | $0.28809 | $7,202.25 |
35,000 | $0.19115 | $6,690.25 |