
RV1206FR-07430KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-07430KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07430KLCT-ND - Cut Tape (CT) 13-RV1206FR-07430KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07430KL |
Description | RES SMD 430K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07430KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.78640 | $19.66 |
| 50 | $0.67380 | $33.69 |
| 100 | $0.58500 | $58.50 |
| 250 | $0.49604 | $124.01 |
| 500 | $0.44448 | $222.24 |
| 1,000 | $0.40368 | $403.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33848 | $1,692.40 |
| 10,000 | $0.31948 | $3,194.80 |
| 15,000 | $0.31022 | $4,653.30 |
| 25,000 | $0.30019 | $7,504.75 |
| 35,000 | $0.29444 | $10,305.40 |
| 50,000 | $0.28901 | $14,450.50 |
| 60,000 | $0.28647 | $17,188.20 |
| 120,000 | $0.27808 | $33,369.60 |
| 125,000 | $0.27764 | $34,705.00 |

