
RV1206FR-071M8L | |
---|---|
DigiKey Part Number | 13-RV1206FR-071M8LTR-ND - Tape & Reel (TR) 13-RV1206FR-071M8LCT-ND - Cut Tape (CT) 13-RV1206FR-071M8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-071M8L |
Description | RES SMD 1.8M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-071M8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $0.98800 | $9.88 |
25 | $0.78760 | $19.69 |
50 | $0.67480 | $33.74 |
100 | $0.58570 | $58.57 |
250 | $0.49668 | $124.17 |
500 | $0.44504 | $222.52 |
1,000 | $0.40420 | $404.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33892 | $1,694.60 |
10,000 | $0.31989 | $3,198.90 |
15,000 | $0.31062 | $4,659.30 |
25,000 | $0.30057 | $7,514.25 |
35,000 | $0.29482 | $10,318.70 |
50,000 | $0.28938 | $14,469.00 |
60,000 | $0.28683 | $17,209.80 |
120,000 | $0.27844 | $33,412.80 |
125,000 | $0.27800 | $34,750.00 |