RV0805JR-0710ML is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.12373
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.24665
Datasheet

Upgrade


Bourns Inc.
In Stock: 36,587
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 2,354
Unit Price: $1.73000
Datasheet

Similar


Vishay Dale
In Stock: 25,605
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 19,916
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04808
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17564
Datasheet

Similar


Vishay Dale
In Stock: 49
Unit Price: $1.40000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 84,683
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02737
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 79,500
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.05397
Datasheet
10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805JR-0710ML

DigiKey Part Number
RV0805JR-0710ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV0805JR-0710ML
Description
RES SMD 10M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0805JR-0710ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08846$442.30
Manufacturers Standard Package