Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CHV0805-JW-106ELF | |
|---|---|
DigiKey Part Number | CHV0805-JW-106ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV0805-JW-106ELF |
Description | RES SMD 10M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-JW-106ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FW-1005ELF | Bourns Inc. | 28,740 | 118-CR0805-FW-1005ELFCT-ND | $0.82000 | Similar |
| CR0805-JW-106ELF | Bourns Inc. | 36,487 | CR0805-JW-106ELFCT-ND | $0.82000 | Similar |
| CR0805-JW-106GLF | Bourns Inc. | 0 | CR0805-JW-106GLF-ND | $0.00000 | Similar |
| CRGV0805J10M | TE Connectivity Passive Product | 0 | CRGV0805J10M-ND | $0.12373 | Direct |
| RCV080510M0JNEA | Vishay Dale | 1,834 | 541-RCV080510M0JNEACT-ND | $1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24665 | $2,466.50 |







