RV0603JR-0720KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.20065
Datasheet

Upgrade


Bourns Inc.
In Stock: 119,509
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Dale
In Stock: 35,847
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 15,132
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03454
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15049
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.13007
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.11838
Datasheet

Similar


Panasonic Industry
In Stock: 36,891
Unit Price: $0.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.17375
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 26,936
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 11,665
Unit Price: $0.82000
Datasheet
20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0603JR-0720KL

DigiKey Part Number
RV0603JR-0720KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV0603JR-0720KL
Description
RES SMD 20K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0603JR-0720KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23890$1,194.50
Manufacturers Standard Package