
CR0603-JW-203ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-203ELFTR-ND - Tape & Reel (TR) CR0603-JW-203ELFCT-ND - Cut Tape (CT) CR0603-JW-203ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-203ELF |
Description | RES SMD 20K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-203ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.12160 | $3.04 |
| 50 | $0.09540 | $4.77 |
| 100 | $0.07730 | $7.73 |
| 250 | $0.05852 | $14.63 |
| 500 | $0.04850 | $24.25 |
| 1,000 | $0.04045 | $40.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02795 | $139.75 |
| 10,000 | $0.02437 | $243.70 |
| 15,000 | $0.02263 | $339.45 |
| 25,000 | $0.02075 | $518.75 |
| 35,000 | $0.01968 | $688.80 |
| 50,000 | $0.01867 | $933.50 |

