RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2010FKE0749R9L

DigiKey Part Number
13-RT2010FKE0749R9LTR-ND - Tape & Reel (TR)
13-RT2010FKE0749R9LCT-ND - Cut Tape (CT)
13-RT2010FKE0749R9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2010FKE0749R9L
Description
RES SMD 49.9 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT2010FKE0749R9L Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 6,525
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.96400$9.64
25$0.89520$22.38
50$0.84640$42.32
100$0.79970$79.97
250$0.74304$185.76
500$0.70368$351.84
1,000$0.66790$667.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60657$2,426.28
8,000$0.58075$4,646.00
12,000$0.56702$6,804.24
20,000$0.55110$11,022.00
28,000$0.54141$15,159.48
40,000$0.53179$21,271.60
48,000$0.52712$25,301.76
96,000$0.51081$49,037.76
100,000$0.50992$50,992.00
Manufacturers Standard Package