
RT1210DRE0712RL | |
|---|---|
DigiKey Part Number | YAG2251TR-ND - Tape & Reel (TR) YAG2251CT-ND - Cut Tape (CT) YAG2251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210DRE0712RL |
Description | RES SMD 12 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210DRE0712RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.11800 | $11.18 |
| 25 | $1.03440 | $25.86 |
| 50 | $0.97740 | $48.87 |
| 100 | $0.92270 | $92.27 |
| 250 | $0.85696 | $214.24 |
| 500 | $0.81194 | $405.97 |
| 1,000 | $0.77098 | $770.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.69099 | $3,454.95 |
| 10,000 | $0.66263 | $6,626.30 |
| 15,000 | $0.64761 | $9,714.15 |
| 25,000 | $0.63020 | $15,755.00 |
| 35,000 | $0.61962 | $21,686.70 |
| 50,000 | $0.60913 | $30,456.50 |
| 60,000 | $0.60404 | $36,242.40 |
| 120,000 | $0.59033 | $70,839.60 |

