RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210DRE0712RL

DigiKey Part Number
YAG2251TR-ND - Tape & Reel (TR)
YAG2251CT-ND - Cut Tape (CT)
YAG2251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1210DRE0712RL
Description
RES SMD 12 OHM 0.5% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210DRE0712RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.11800$11.18
25$1.03440$25.86
50$0.97740$48.87
100$0.92270$92.27
250$0.85696$214.24
500$0.81194$405.97
1,000$0.77098$770.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.69099$3,454.95
10,000$0.66263$6,626.30
15,000$0.64761$9,714.15
25,000$0.63020$15,755.00
35,000$0.61962$21,686.70
50,000$0.60913$30,456.50
60,000$0.60404$36,242.40
120,000$0.59033$70,839.60
Manufacturers Standard Package