RT1206DRE071K33L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08620
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.09494
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.07969
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06168
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03473
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.16949
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,336
Unit Price: $0.24000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.16835
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.27216
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.13608
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.44906
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.10886
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.05216
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.29276
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE071K33L

DigiKey Part Number
RT1206DRE071K33L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE071K33L
Description
RES SMD 1.33K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE071K33L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24244$1,212.20
Manufacturers Standard Package