
RT1206DRE07100KL | |
|---|---|
DigiKey Part Number | 311-2953-2-ND - Tape & Reel (TR) 311-2953-1-ND - Cut Tape (CT) 311-2953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07100KL |
Description | RES SMD 100K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.56400 | $5.64 |
| 25 | $0.53600 | $13.40 |
| 50 | $0.50820 | $25.41 |
| 100 | $0.48770 | $48.77 |
| 250 | $0.46660 | $116.65 |
| 500 | $0.26614 | $133.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42495 | $2,124.75 |
| 10,000 | $0.39995 | $3,999.50 |
| 15,000 | $0.20577 | $3,086.55 |
| 25,000 | $0.20383 | $5,095.75 |
| 35,000 | $0.19704 | $6,896.40 |
| 125,000 | $0.19666 | $24,582.50 |

