
RT1206DRD071K62L | |
|---|---|
DigiKey Part Number | 311-2924-2-ND - Tape & Reel (TR) 311-2924-1-ND - Cut Tape (CT) 311-2924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD071K62L |
Description | RES SMD 1.62K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD071K62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.61200 | $6.12 |
| 25 | $0.55480 | $13.87 |
| 50 | $0.49120 | $24.56 |
| 100 | $0.41200 | $41.20 |
| 250 | $0.33288 | $83.22 |
| 500 | $0.32390 | $161.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29126 | $1,456.30 |
| 10,000 | $0.23545 | $2,354.50 |

