RT1206CRD07143RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.02787
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.70326
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $4.26464
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.03205
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,473
Unit Price: $1.96000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $1.37348
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.03243
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.22042
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.66366
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.04837
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.88817
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $10.54698
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $16.65313
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $14.98782
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD07143RL

DigiKey Part Number
RT1206CRD07143RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRD07143RL
Description
RES SMD 143 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
143 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD07143RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.65013$3,250.65
Manufacturers Standard Package