
RT1206BRE07100RL | |
|---|---|
DigiKey Part Number | YAG5102TR-ND - Tape & Reel (TR) YAG5102CT-ND - Cut Tape (CT) YAG5102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07100RL |
Description | RES SMD 100 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.46900 | $14.69 |
| 25 | $1.40320 | $35.08 |
| 50 | $1.33960 | $66.98 |
| 100 | $1.21480 | $121.48 |
| 250 | $1.16504 | $291.26 |
| 500 | $1.11510 | $557.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.94035 | $4,701.75 |
| 10,000 | $0.87248 | $8,724.80 |
| 25,000 | $0.84975 | $21,243.75 |
| 35,000 | $0.83595 | $29,258.25 |
| 50,000 | $0.82227 | $41,113.50 |
| 60,000 | $0.81564 | $48,938.40 |

