
RT1206BRE07100KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRE07100KLTR-ND - Tape & Reel (TR) 13-RT1206BRE07100KLCT-ND - Cut Tape (CT) 13-RT1206BRE07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07100KL |
Description | RES SMD 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.68300 | $16.83 |
| 25 | $1.44440 | $36.11 |
| 50 | $1.20740 | $60.37 |
| 100 | $1.12490 | $112.49 |
| 250 | $1.04172 | $260.43 |
| 500 | $1.03566 | $517.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84157 | $4,207.85 |
| 35,000 | $0.83702 | $29,295.70 |
| 50,000 | $0.82333 | $41,166.50 |
| 60,000 | $0.81669 | $49,001.40 |

