
RT1206BRD07909RL | |
|---|---|
DigiKey Part Number | YAG5100TR-ND - Tape & Reel (TR) YAG5100CT-ND - Cut Tape (CT) YAG5100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07909RL |
Description | RES SMD 909 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07909RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.01300 | $10.13 |
| 25 | $0.99000 | $24.75 |
| 50 | $0.96720 | $48.36 |
| 100 | $0.94520 | $94.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.77491 | $3,874.55 |
| 10,000 | $0.75825 | $7,582.50 |
| 15,000 | $0.75003 | $11,250.45 |
| 60,000 | $0.74392 | $44,635.20 |

