
RT1206BRD07560KL | |
|---|---|
DigiKey Part Number | YAG2059TR-ND - Tape & Reel (TR) YAG2059CT-ND - Cut Tape (CT) YAG2059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07560KL |
Description | RES SMD 560K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07560KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.36200 | $13.62 |
| 25 | $1.26280 | $31.57 |
| 50 | $1.19440 | $59.72 |
| 100 | $1.12830 | $112.83 |
| 250 | $1.04820 | $262.05 |
| 500 | $0.99370 | $496.85 |
| 1,000 | $0.94410 | $944.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84750 | $4,237.50 |
| 10,000 | $0.81336 | $8,133.60 |
| 15,000 | $0.79529 | $11,929.35 |
| 25,000 | $0.77437 | $19,359.25 |
| 35,000 | $0.76166 | $26,658.10 |
| 50,000 | $0.74906 | $37,453.00 |
| 60,000 | $0.74296 | $44,577.60 |

