
RT1206BRD074K7L | |
|---|---|
DigiKey Part Number | YAG2054TR-ND - Tape & Reel (TR) YAG2054CT-ND - Cut Tape (CT) YAG2054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD074K7L |
Description | RES SMD 4.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.96300 | $9.63 |
| 25 | $0.95280 | $23.82 |
| 1,000 | $0.94410 | $944.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.94035 | $4,701.75 |
| 10,000 | $0.75727 | $7,572.70 |
| 15,000 | $0.74906 | $11,235.90 |
| 25,000 | $0.74296 | $18,574.00 |

