RT1206BRD0739K2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $2.21112
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.53293
Datasheet

Direct


Panasonic Electronic Components
In Stock: 8,348
Unit Price: $1.02000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.71212
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.54356
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.46049
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $1.72119
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.15124
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.89952
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.26375
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.81683
Datasheet

Upgrade


Vishay Dale
In Stock: 1,872
Unit Price: $2.62000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.39868
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.34613
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD0739K2L

DigiKey Part Number
RT1206BRD0739K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRD0739K2L
Description
RES SMD 39.2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD0739K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70326$3,516.30
Manufacturers Standard Package