
RT1206BRD07300KL | |
---|---|
DigiKey Part Number | 13-RT1206BRD07300KLTR-ND - Tape & Reel (TR) 13-RT1206BRD07300KLCT-ND - Cut Tape (CT) 13-RT1206BRD07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07300KL |
Description | RES SMD 300K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07300KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.39900 | $13.99 |
25 | $1.31720 | $32.93 |
50 | $1.23480 | $61.74 |
100 | $1.16730 | $116.73 |
250 | $1.08728 | $271.82 |
500 | $1.00760 | $503.80 |
1,000 | $0.93203 | $932.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85514 | $4,275.70 |
10,000 | $0.82069 | $8,206.90 |
15,000 | $0.80246 | $12,036.90 |
25,000 | $0.78135 | $19,533.75 |
35,000 | $0.76852 | $26,898.20 |
50,000 | $0.75581 | $37,790.50 |
60,000 | $0.74965 | $44,979.00 |