RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-3003-B-T5

DigiKey Part Number
408-RG3216P-3003-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-3003-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-3003-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-3003-B-T5
Description
RES SMD 300K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-3003-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.64000$16.40
25$1.52080$38.02
50$1.43760$71.88
100$1.35760$135.76
250$1.26228$315.57
500$1.19686$598.43
1,000$1.13778$1,137.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.09458$5,472.90
10,000$1.05125$10,512.50
15,000$1.02832$15,424.80
25,000$1.00181$25,045.25
35,000$0.98572$34,500.20
50,000$0.96977$48,488.50
60,000$0.96204$57,722.40
Manufacturers Standard Package