RT1206BRD07226KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $4.26464
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.02787
Datasheet

Direct


Panasonic Electronic Components
In Stock: 16,893
Unit Price: $1.96000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $1.04837
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.88817
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,653
Unit Price: $1.31000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.31969
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.22042
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.66366
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.43743
Datasheet

Upgrade


Vishay Dale
In Stock: 15,524
Unit Price: $3.34000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.31969
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.76894
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD07226KL

DigiKey Part Number
RT1206BRD07226KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRD07226KL
Description
RES SMD 226K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
226 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD07226KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70326$3,516.30
Manufacturers Standard Package