
RT1206BRD07147KL | |
|---|---|
DigiKey Part Number | YAG5029TR-ND - Tape & Reel (TR) YAG5029CT-ND - Cut Tape (CT) YAG5029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07147KL |
Description | RES SMD 147K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07147KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.38700 | $13.87 |
| 25 | $1.24320 | $31.08 |
| 50 | $1.09820 | $54.91 |
| 100 | $1.03210 | $103.21 |
| 250 | $0.96532 | $241.33 |
| 500 | $0.94410 | $472.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.77392 | $3,869.60 |
| 10,000 | $0.75727 | $7,572.70 |
| 15,000 | $0.74906 | $11,235.90 |
| 25,000 | $0.74296 | $18,574.00 |

