
RT1206BRD0712RL | |
---|---|
DigiKey Part Number | YAG5026TR-ND - Tape & Reel (TR) YAG5026CT-ND - Cut Tape (CT) YAG5026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0712RL |
Description | RES SMD 12 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0712RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.25600 | $12.56 |
25 | $1.18880 | $29.72 |
50 | $1.12160 | $56.08 |
100 | $0.88760 | $88.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.76215 | $3,810.75 |
10,000 | $0.75389 | $7,538.90 |
15,000 | $0.74774 | $11,216.10 |