
RT0805FRE074K32L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE074K32LTR-ND - Tape & Reel (TR) 13-RT0805FRE074K32LCT-ND - Cut Tape (CT) 13-RT0805FRE074K32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE074K32L |
Description | RES SMD 4.32K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE074K32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18800 | $1.88 |
| 25 | $0.18640 | $4.66 |
| 50 | $0.18300 | $9.15 |
| 100 | $0.17890 | $17.89 |
| 250 | $0.17480 | $43.70 |
| 500 | $0.09754 | $48.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09166 | $458.30 |
| 10,000 | $0.08332 | $833.20 |
| 15,000 | $0.07719 | $1,157.85 |
| 35,000 | $0.07560 | $2,646.00 |
| 50,000 | $0.06666 | $3,333.00 |

