
RT0805FRE071K02L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE071K02LTR-ND - Tape & Reel (TR) 13-RT0805FRE071K02LCT-ND - Cut Tape (CT) 13-RT0805FRE071K02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071K02L |
Description | RES SMD 1.02K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071K02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.19600 | $4.90 |
| 50 | $0.18280 | $9.14 |
| 100 | $0.15830 | $15.83 |
| 250 | $0.13316 | $33.29 |
| 500 | $0.09742 | $48.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09154 | $457.70 |
| 10,000 | $0.06657 | $665.70 |

