
RL2512JK-070R82L | |
---|---|
DigiKey Part Number | 13-RL2512JK-070R82LTR-ND - Tape & Reel (TR) 13-RL2512JK-070R82LCT-ND - Cut Tape (CT) 13-RL2512JK-070R82LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R82L |
Description | RES 0.82 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R82L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.25600 | $12.56 |
25 | $1.15600 | $28.90 |
50 | $1.05600 | $52.80 |
100 | $0.86300 | $86.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66214 | $2,648.56 |