UAD03C05L01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAD03C05L01

DigiKey Part Number
13-UAD03C05L01TR-ND - Tape & Reel (TR)
13-UAD03C05L01CT-ND - Cut Tape (CT)
13-UAD03C05L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UAD03C05L01
Description
TVS DIODE 5VWM 14VC DFN1608
Customer Reference
Detailed Description
14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN1608
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 10/12/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.83100$18.31
100$0.79650$79.65
500$0.68972$344.86
1,000$0.58298$582.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.47624$2,381.20
10,000$0.45867$4,586.70
15,000$0.41466$6,219.90
25,000$0.36128$9,032.00
35,000$0.33950$11,882.50
Manufacturers Standard Package